Part Details for TS391CL-AF5-R by Unisonic Technologies Co Ltd
Overview of TS391CL-AF5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS391CL-AF5-R
TS391CL-AF5-R CAD Models
TS391CL-AF5-R Part Data Attributes
|
TS391CL-AF5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TS391CL-AF5-R
Unisonic Technologies Co Ltd
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TS391CL-AF5-R
This table gives cross-reference parts and alternative options found for TS391CL-AF5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS391CL-AF5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS331CX5RFG | Comparator | Taiwan Semiconductor | TS391CL-AF5-R vs TS331CX5RFG |
TL331QDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 125 | Texas Instruments | TS391CL-AF5-R vs TL331QDBVRQ1 |
TL331MDBVTEP | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TS391CL-AF5-R vs TL331MDBVTEP |
TL331IDBVTE4 | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TS391CL-AF5-R vs TL331IDBVTE4 |
TL331IDBVTG4 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TS391CL-AF5-R vs TL331IDBVTG4 |
TL331IDBVT | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TS391CL-AF5-R vs TL331IDBVT |
TL331IDBV | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, PLASTIC, SOP-5 | Texas Instruments | TS391CL-AF5-R vs TL331IDBV |
V62/13611-01XE-T | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TS391CL-AF5-R vs V62/13611-01XE-T |
TL331MDBVREP | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TS391CL-AF5-R vs TL331MDBVREP |
TS391AG-AF5-R | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, HALOGEN FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TS391CL-AF5-R vs TS391AG-AF5-R |