-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 W filter-free class D audio power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3428
|
Newark | Audio |Stmicroelectronics TS4962MEIKJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TS4962MEIKJTCT-ND
|
DigiKey | IC AMP D MONO 2.8W 9FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2060 In Stock |
|
$0.7443 / $1.5100 | Buy Now |
|
STMicroelectronics | 3 W filter-free class D audio power amplifier RoHS: Compliant Min Qty: 1 | 4972 |
|
$0.9200 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4962MEIKJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4962MEIKJT
STMicroelectronics
3 W filter-free class D audio power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TS4962MEIKJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4962MEIKJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL99201IRTBZ-T | Filterless High Efficiency 1.5W Class D Mono Amplifier; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | TS4962MEIKJT vs ISL99201IRTBZ-T |
ISL99201IRTCZ-T | Filterless High Efficiency 1.5W Class D Mono Amplifier; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | TS4962MEIKJT vs ISL99201IRTCZ-T |
ISL99201IRTAZ-T | Filterless High Efficiency 1.5W Class D Mono Amplifier; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | TS4962MEIKJT vs ISL99201IRTAZ-T |