-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4455
|
Newark | Trimmer, Pot, 100K, 1Turn, Smd, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Ts53 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Vishay TS53YJ104MR10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 492 |
|
$2.3400 / $3.2900 | Buy Now |
DISTI #
72M5913
|
Newark | Trimmer Potentiometer 100Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Ts53 Series Rohs Compliant: Yes |Vishay TS53YJ104MR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
DISTI #
66C1944
|
Newark | Trimmer, Potentiometer 100K Ohm 1 Turn Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns Rohs Compliant: Yes |Vishay TS53YJ104MR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
TS53YJ104MR10
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TS53YJ104MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2204 / $1.6636 | Buy Now |
DISTI #
72-TS53YJ-100K
|
Mouser Electronics | Trimmer Resistors - SMD 5MM SQ SMD 104 RoHS: Compliant | 2871 |
|
$1.4600 / $3.0900 | Buy Now |
DISTI #
E02:0323_00193169
|
Arrow Electronics | Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2409 | Europe - 4000 |
|
$1.2520 / $1.5167 | Buy Now |
|
Future Electronics | TS53Y Series 5 mm Square 100 kOhm ±20 % 0.25 W Single Turn Miniature Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
79371202
|
Verical | Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$1.2532 / $1.5182 | Buy Now |
DISTI #
TS53YJ104MR10
|
TTI | Trimmer Resistors - SMD 5MM SQ SMD 104 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.3200 / $1.5700 | Buy Now |
DISTI #
TS53YJ100K
|
TME | Potentiometer: mounting, single turn, 100kΩ, 250mW, SMD, ±20% Min Qty: 1 | 317 |
|
$1.6700 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS53YJ104MR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS53YJ104MR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 158 V |