-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (6-pin SOT-23, SC70, DSBGA packages) 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2796
|
Newark | Ic, Spdt Analog Switch Sot23-6,full Reel, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:12Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3157DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1196 |
|
$0.2860 / $0.4580 | Buy Now |
DISTI #
33AH5419
|
Newark | Ic, Spdt Analog Switch Sot23-6,full Reel, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:12Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3157DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2780 / $0.3040 | Buy Now |
DISTI #
296-17587-1-ND
|
DigiKey | IC SWITCH SPDT X 1 10OHM SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12242 In Stock |
|
$0.0975 / $0.4400 | Buy Now |
DISTI #
595-TS5A3157DBVR
|
Mouser Electronics | Analog Switch ICs 10-Ohm SPST Analog Switch RoHS: Compliant | 10254 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
J56:1989_00098946
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2407 | Europe - 135000 |
|
$0.0844 / $0.1000 | Buy Now |
DISTI #
V72:2272_07426726
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 198 |
|
$0.1026 / $0.3572 | Buy Now |
DISTI #
63039277
|
Verical | Analog Switch Single SPDT 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2227 | Americas - 198 |
|
$0.1026 | Buy Now |
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2790 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 327 |
|
$0.2232 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3157DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3157DBVR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (6-pin SOT-23, SC70, DSBGA packages) 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS5A3157DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3157DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A3157DBVRE4 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TS5A3157DBVR vs TS5A3157DBVRE4 |
TS5A3157DBVRG4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (6-pin SOT-23, SC70, DSBGA packages) 6-SOT-23 -40 to 85 | Texas Instruments | TS5A3157DBVR vs TS5A3157DBVRG4 |