Part Details for TS5YJ500KR10 by Vishay Intertechnologies
Overview of TS5YJ500KR10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TS5YJ500KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6369
|
Newark | Ts5 Yj 50U 10% Tr E3 /Tape And Reel |Vishay TS5YJ500KR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.0300 | Buy Now |
DISTI #
TS5YJ500KR10
|
Avnet Americas | Res Cermet Trimmer 50 Ohm 10% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R - Tape and Reel (Alt: TS5YJ500KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7165 / $7.3796 | Buy Now |
Part Details for TS5YJ500KR10
TS5YJ500KR10 CAD Models
TS5YJ500KR10 Part Data Attributes
|
TS5YJ500KR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS5YJ500KR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 50ohm, 3.54V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 3.54 V |