Part Details for TS68020MF1B/C20 by Thales Group
Overview of TS68020MF1B/C20 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68020MF1B/C20
TS68020MF1B/C20 CAD Models
TS68020MF1B/C20 Part Data Attributes:
|
TS68020MF1B/C20
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68020MF1B/C20
Thales Group
Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020MF1B/C20
This table gives cross-reference parts and alternative options found for TS68020MF1B/C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MF1B/C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68030FE20C | 32-BIT, 20MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 | Motorola Mobility LLC | TS68020MF1B/C20 vs MC68030FE20C |
TS68020MF1B/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020MF1B/C20 vs TS68020MF1B/C20 |
MC68020FC20E | 32-BIT, 20MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | TS68020MF1B/C20 vs MC68020FC20E |
TS68020MFB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020MF1B/C20 vs TS68020MFB/C20 |
TS68020VF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020MF1B/C20 vs TS68020VF20 |
TS68020MF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020MF1B/C20 vs TS68020MF20 |
TS68020DESC03YA | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020MF1B/C20 vs TS68020DESC03YA |
TS68020DESC03YA | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68020MF1B/C20 vs TS68020DESC03YA |
5962-8603203YC | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020MF1B/C20 vs 5962-8603203YC |
TS68020MF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | TS68020MF1B/C20 vs TS68020MF20 |