-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5931
|
Newark | Thyristor, 600V, 8A, To-252, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Μa, Average On State Current:5A, On State Rms Current:8A, Thyristor Case Style:To-252 (Dpak), No. Of Pins:3Pins, Holding Current Max:5Marohs Compliant: Yes |Stmicroelectronics TS820-600B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1485 |
|
$0.2770 | Buy Now |
DISTI #
57P4425
|
Newark | Thyristor |Stmicroelectronics TS820-600B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 | Buy Now |
DISTI #
497-16225-5-ND
|
DigiKey | SCR 600V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
209 In Stock |
|
$0.2615 / $0.7800 | Buy Now |
DISTI #
TS820-600B
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: TS820-600B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2568 / $0.2679 | Buy Now |
DISTI #
48AK5931
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK Tube - Bulk (Alt: 48AK5931) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1370 Partner Stock |
|
$0.5470 / $1.4200 | Buy Now |
DISTI #
511-TS820-600B
|
Mouser Electronics | SCRs 8.0 Amp 600 Volt RoHS: Compliant | 3371 |
|
$0.2590 / $0.7700 | Buy Now |
|
STMicroelectronics | 8A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 3371 |
|
$0.4200 / $0.7600 | Buy Now |
|
Future Electronics | TS820 Series 600 V 8 A Surface Mount Sensitive and Standard SCRs - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
TS820-600B
|
TME | Thyristor, 600V, Ifmax: 8A, 5A, Igt: 200uA, DPAK, SMD, tube, Ifsm: 70A Min Qty: 1 | 0 |
|
$0.3760 / $0.7520 | RFQ |
|
Ameya Holding Limited | TS820 Series 600 V 8 A Surface Mount Sensitive and Standard SCRs - TO-252-3 | 4950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS820-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS820-600B
STMicroelectronics
8A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 73 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TS820-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS820-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS820-600B-TR | 8A sensitive gate SCRs | STMicroelectronics | TS820-600B vs TS820-600B-TR |