-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7130
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS9222IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
24AC5505
|
Newark | Op-Amp Dual, 4Mhz, 1.3V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:500Μv Rohs Compliant: Yes |Stmicroelectronics TS9222IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 / $2.4000 | Buy Now |
DISTI #
497-10324-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3847 In Stock |
|
$0.9694 / $2.2000 | Buy Now |
DISTI #
TS9222IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS9222IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0299 / $1.0742 | Buy Now |
DISTI #
511-TS9222IDT
|
Mouser Electronics | Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise RoHS: Compliant | 1374 |
|
$1.0300 / $2.3000 | Buy Now |
DISTI #
V36:1790_06568896
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2339 | Americas - 15000 |
|
$0.9552 / $0.9810 | Buy Now |
|
STMicroelectronics | Precision rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 1374 |
|
$1.3300 / $2.2500 | Buy Now |
|
Future Electronics | TS922 Series 2.7 V to 12 V 4 MHz 80 mA Dual Operational Amplifier - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Future Electronics | TS922 Series 2.7 V to 12 V 4 MHz 80 mA Dual Operational Amplifier - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
DISTI #
71252984
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2339 | Americas - 15000 |
|
$0.9552 / $0.9810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9222IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9222IDT
STMicroelectronics
Precision rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1800 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS9222IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9222IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4112MDREP | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Texas Instruments | TS9222IDT vs TLV4112MDREP |
ADA4891-2ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual) | Analog Devices Inc | TS9222IDT vs ADA4891-2ARZ-RL |
MCP662T-E/SN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | TS9222IDT vs MCP662T-E/SN |
TSV912HYDT | Wide-bandwidth (8MHz), high temperature range (150oC) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | TS9222IDT vs TSV912HYDT |
ADA4891-2ARZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual) | Analog Devices Inc | TS9222IDT vs ADA4891-2ARZ-R7 |
TSV912AHYDT | DUAL OP-AMP, 3000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | TS9222IDT vs TSV912AHYDT |
TSV358AIYDT | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | TS9222IDT vs TSV358AIYDT |
TSV912IYD | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | TS9222IDT vs TSV912IYD |
LMV822QDRQ1 | DUAL OP-AMP, 6000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | TS9222IDT vs LMV822QDRQ1 |
ADA4891-2ARZ-R7 | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | TS9222IDT vs ADA4891-2ARZ-R7 |