Part Details for TSC695FL-15SASB by Atmel Corporation
Overview of TSC695FL-15SASB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TSC695FL-15SASB
TSC695FL-15SASB CAD Models
TSC695FL-15SASB Part Data Attributes
|
TSC695FL-15SASB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC695FL-15SASB
Atmel Corporation
RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL256,1.5SQ,20 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F256 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL256,1.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Speed | 15 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSC695FL-15SASB
This table gives cross-reference parts and alternative options found for TSC695FL-15SASB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC695FL-15SASB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0324601QXX | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | TSC695FL-15SASB vs 5962-0324601QXX |
5962-0324601VXX | RISC Microprocessor, 32-Bit, 15MHz, CMOS | Microchip Technology Inc | TSC695FL-15SASB vs 5962-0324601VXX |
5962-0324601QXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | TSC695FL-15SASB vs 5962-0324601QXC |
TSC695FL-15MA-E | RISC Microprocessor, 32-Bit, 15MHz, CMOS | Microchip Technology Inc | TSC695FL-15SASB vs TSC695FL-15MA-E |
5962-0324601QXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Teledyne e2v | TSC695FL-15SASB vs 5962-0324601QXC |
5962-0324601V9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | TSC695FL-15SASB vs 5962-0324601V9A |
5962-0324601Q9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | TSC695FL-15SASB vs 5962-0324601Q9A |
5962R0324601VXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 | Microchip Technology Inc | TSC695FL-15SASB vs 5962R0324601VXC |
TSC695FL-15MA-E | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | TSC695FL-15SASB vs TSC695FL-15MA-E |
5962-0324601Q9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 | Microchip Technology Inc | TSC695FL-15SASB vs 5962-0324601Q9A |