There are no models available for this part yet.
Overview of TSC80C31-12CAD by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSC80C31-12CAD by Atmel Corporation
Part Data Attributes for TSC80C31-12CAD by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
51.75 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
32
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
0
|
ROM Programmability
|
ROM LESS
|
Seated Height-Max
|
5.08 mm
|
Speed
|
12 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for TSC80C31-12CAD
This table gives cross-reference parts and alternative options found for TSC80C31-12CAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80C31-12CAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80C31BH/BQA | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40 | YAGEO Corporation | TSC80C31-12CAD vs 80C31BH/BQA |
TSC80C31-12MG/883 | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, | Temic Semiconductors | TSC80C31-12CAD vs TSC80C31-12MG/883 |
LP80C31BH-2 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | TSC80C31-12CAD vs LP80C31BH-2 |
SC87C51CCA44-T | IC 8-BIT, OTPROM, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | TSC80C31-12CAD vs SC87C51CCA44-T |
SAB80513-P | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | TSC80C31-12CAD vs SAB80513-P |
TSC80C31-12KAD | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TSC80C31-12CAD vs TSC80C31-12KAD |
Z86C9012PSC | Microcontroller, 8-Bit, Z8 CPU, 12MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | TSC80C31-12CAD vs Z86C9012PSC |
SC87C51CCK44-T | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | TSC80C31-12CAD vs SC87C51CCK44-T |
SC87C51CCA44-T | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44 | YAGEO Corporation | TSC80C31-12CAD vs SC87C51CCA44-T |
SC87C51ACF40 | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CDIP40, Microcontroller | NXP Semiconductors | TSC80C31-12CAD vs SC87C51ACF40 |