Part Details for TSL1014IYFT by STMicroelectronics
Overview of TSL1014IYFT by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TSL1014IYFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSL1014IYFTTR-ND
|
DigiKey | IC DRVR 14+1 CHAN BUFFER 48TQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) |
2031 In Stock |
|
$1.2329 / $1.2803 | Buy Now |
DISTI #
TSL1014IYFT
|
Avnet Americas | Operational Amplifier IC’s Part 2 (MPP) - Tape and Reel (Alt: TSL1014IYFT) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | 14 PLUS 1 CHANNEL BUFFERS FOR TFT-LCD PANELS Buffer Amplifier, PQFP48 RoHS: Compliant | Europe - 4800 |
|
RFQ | |
DISTI #
TSL1014IYFT
|
Avnet Silica | Operational Amplifier ICs Part 2 (MPP) (Alt: TSL1014IYFT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSL1014IYFT
|
EBV Elektronik | Operational Amplifier ICs Part 2 (MPP) (Alt: TSL1014IYFT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSL1014IYFT
TSL1014IYFT CAD Models
TSL1014IYFT Part Data Attributes
|
TSL1014IYFT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSL1014IYFT
STMicroelectronics
14 + 1 channel buffers for TFT - LCD panels
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 2 MHz | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |