Part Details for TSM-103-03-L-SH-LC-002-K-TR by Samtec Inc
Overview of TSM-103-03-L-SH-LC-002-K-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-03-L-SH-LC-002-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-103-03-L-SH-LC-002-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-103-03-L-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-103-03-L-SH-LC) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for TSM-103-03-L-SH-LC-002-K-TR
TSM-103-03-L-SH-LC-002-K-TR CAD Models
TSM-103-03-L-SH-LC-002-K-TR Part Data Attributes
|
TSM-103-03-L-SH-LC-002-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-03-L-SH-LC-002-K-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |