Part Details for TSN3AJ681 by Tateyama Kagaku Group
Overview of TSN3AJ681 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN3AJ681
TSN3AJ681 CAD Models
TSN3AJ681 Part Data Attributes
|
TSN3AJ681
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN3AJ681
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 680 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN3AJ681
This table gives cross-reference parts and alternative options found for TSN3AJ681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3AJ681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8NKLTD681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ681 vs CN1F8NKLTD681J |
CN1F8NKTTD681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ681 vs CN1F8NKTTD681J |
CN1F8NKLTP681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ681 vs CN1F8NKLTP681J |
TSN3ATJ681V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | TSN3AJ681 vs TSN3ATJ681V |
CN1F8KRTTD681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ681 vs CN1F8KRTTD681J |
CN1F8KLTD681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ681 vs CN1F8KLTD681J |
741X163681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | TSN3AJ681 vs 741X163681J |
CN1FN8KTBK681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ681 vs CN1FN8KTBK681J |