-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP32240-ND
|
DigiKey | SENSOR REMOTE REC 40.0KHZ 45M Min Qty: 1 Lead time: 8 Weeks Container: Tube |
212 In Stock |
|
$0.4848 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP32240
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32240
Vishay Semiconductors
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V |
This table gives cross-reference parts and alternative options found for TSOP32240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32456 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP32456 |
TSOP32238 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP32238 |
TSOP34836 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP34836 |
TSOP32430 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP32430 |
TSOP34440 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP34440 |
TSOP34830 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP34830 |
TSOP32436 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP32436 |
TSOP32236 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP32236 |
TSOP34840 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP34840 |
TSOP32433 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32240 vs TSOP32433 |