Part Details for TSR16GAJ331V by Tateyama Kagaku Group
Overview of TSR16GAJ331V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAJ331V
TSR16GAJ331V CAD Models
TSR16GAJ331V Part Data Attributes
|
TSR16GAJ331V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAJ331V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAJ331V
This table gives cross-reference parts and alternative options found for TSR16GAJ331V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAJ331V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP331J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GAJ331V vs SG73P1ELTP331J |
RK73B1ELTD331J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GAJ331V vs RK73B1ELTD331J |
RCG0402330RJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GAJ331V vs RCG0402330RJNED |
ERJU02J331X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GAJ331V vs ERJU02J331X |
MC0402-331-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GAJ331V vs MC0402-331-JBQ |
RMC10-331JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GAJ331V vs RMC10-331JTE |
CR10-331JE | Fixed Resistor, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | TSR16GAJ331V vs CR10-331JE |
CR10331JC | Fixed Resistor, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | TSR16GAJ331V vs CR10331JC |
ERJ2GEJ331Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GAJ331V vs ERJ2GEJ331Y |
MC0402-331-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GAJ331V vs MC0402-331-JBW |