Part Details for TSR16GF3163V by Tateyama Kagaku Group
Overview of TSR16GF3163V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF3163V
TSR16GF3163V CAD Models
TSR16GF3163V Part Data Attributes
|
TSR16GF3163V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF3163V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF3163V
This table gives cross-reference parts and alternative options found for TSR16GF3163V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF3163V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1004020B3163FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GF3163V vs D1004020B3163FPZ |
9C04021A3163FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16GF3163V vs 9C04021A3163FKPF4 |
RMCS0402FT316K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TSR16GF3163V vs RMCS0402FT316K-HP |
RMC-043163FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16GF3163V vs RMC-043163FB |
NRCW04F3163TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TSR16GF3163V vs NRCW04F3163TRF |
232270623164 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 316000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16GF3163V vs 232270623164 |
RCS1005F3163CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16GF3163V vs RCS1005F3163CS |
RC0402FR-07316KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF3163V vs RC0402FR-07316KP |
HQ02WGF3163TEE | Fixed Resistor, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF3163V vs HQ02WGF3163TEE |
232270683164 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16GF3163V vs 232270683164 |