Part Details for TSR20GTF6810V by Tateyama Kagaku Group
Overview of TSR20GTF6810V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GTF6810V
TSR20GTF6810V CAD Models
TSR20GTF6810V Part Data Attributes
|
TSR20GTF6810V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GTF6810V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GTF6810V
This table gives cross-reference parts and alternative options found for TSR20GTF6810V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GTF6810V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT016810FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GTF6810V vs RTT016810FTH |
RTT016810FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GTF6810V vs RTT016810FH0 |
232280666811L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR20GTF6810V vs 232280666811L |
232280686811 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR20GTF6810V vs 232280686811 |
CR256810F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR20GTF6810V vs CR256810F |
RC0201F6810-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | TSR20GTF6810V vs RC0201F6810-07-T70 |
CR-01FLF--681R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | TSR20GTF6810V vs CR-01FLF--681R |
RC0201F6810-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | TSR20GTF6810V vs RC0201F6810-07-RG70 |
RC0201FR-13681R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR20GTF6810V vs RC0201FR-13681R |
RC0201FR-7D681RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR20GTF6810V vs RC0201FR-7D681RL |