Part Details for TSR6UF1501V by Tateyama Kagaku Group
Overview of TSR6UF1501V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UF1501V
TSR6UF1501V CAD Models
TSR6UF1501V Part Data Attributes:
|
TSR6UF1501V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UF1501V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UF1501V
This table gives cross-reference parts and alternative options found for TSR6UF1501V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UF1501V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTE1501F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UF1501V vs RK73G2ARTTE1501F |
CDF08051K51%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UF1501V vs CDF08051K51%50PPM/KNP10 |
CDF08051K51%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UF1501V vs CDF08051K51%50PPM/KNS |
RK73G2ATTDD1501F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UF1501V vs RK73G2ATTDD1501F |
RK73G2ATTED1501F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UF1501V vs RK73G2ATTED1501F |
FCF05FS-1501PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UF1501V vs FCF05FS-1501PW |
CR21-1501-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | TSR6UF1501V vs CR21-1501-FY-E |
RK73G2ARTTED1501F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UF1501V vs RK73G2ARTTED1501F |
TSR6UTF152V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | TSR6UF1501V vs TSR6UTF152V |
FCF05FV-1501PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UF1501V vs FCF05FV-1501PW |