Part Details for TSR8GTF2941V by Tateyama Kagaku Group
Overview of TSR8GTF2941V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF2941V
TSR8GTF2941V CAD Models
TSR8GTF2941V Part Data Attributes
|
TSR8GTF2941V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF2941V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF2941V
This table gives cross-reference parts and alternative options found for TSR8GTF2941V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF2941V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K2941FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTF2941V vs RMSW32K2941FB |
CR32-2941FV | Fixed Resistor, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GTF2941V vs CR32-2941FV |
1206W4F2941T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF2941V vs 1206W4F2941T5E |
RC1206F2941-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TSR8GTF2941V vs RC1206F2941-07-T70 |
RM12R-2K94-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | TSR8GTF2941V vs RM12R-2K94-F |
WCR1206LF-2941-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR8GTF2941V vs WCR1206LF-2941-F-P-LT |
CAS12F2941CT | Fixed Resistor, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF2941V vs CAS12F2941CT |
RC1206F2941-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TSR8GTF2941V vs RC1206F2941-07-RG70 |
SR1206FR-132K94L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF2941V vs SR1206FR-132K94L |
RMC-182941FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | TSR8GTF2941V vs RMC-182941FR |