Part Details for TST-115-01-L-S by Samtec Inc
Overview of TST-115-01-L-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TST-115-01-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST-115-01-L-S-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TST-115-01-L-S
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-115-01-L-S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.6700 / $2.5500 | Buy Now | |
DISTI #
TST-115-01-L-S
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-115-01-L-S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002246096
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6700 / $2.5500 | Buy Now |
Part Details for TST-115-01-L-S
TST-115-01-L-S CAD Models
TST-115-01-L-S Part Data Attributes:
|
TST-115-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-115-01-L-S
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.265 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for TST-115-01-L-S
This table gives cross-reference parts and alternative options found for TST-115-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-115-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TST-115-01-S-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TST-115-01-L-S vs TST-115-01-S-S |
TST-115-01-G-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TST-115-01-L-S vs TST-115-01-G-S |
TST-115-01-T-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TST-115-01-L-S vs TST-115-01-T-S |