-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4026
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV852IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12396-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$0.7440 / $1.7600 | Buy Now |
DISTI #
TSV852IDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV852IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8221 / $0.8574 | Buy Now |
DISTI #
511-TSV852IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v | 1783 |
|
$0.7730 / $1.7600 | Buy Now |
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, dual RoHS: Compliant Min Qty: 1 | 1783 |
|
$1.0700 / $1.7300 | Buy Now |
|
Future Electronics | TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7600 / $0.7850 | Buy Now |
|
Bristol Electronics | 3991 |
|
RFQ | ||
|
Quest Components | 3192 |
|
$0.8760 / $2.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV852IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV852IDT
STMicroelectronics
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.36 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV852IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV852IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV602MA | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | TSV852IDT vs LMV602MA |
LMV358LIPT | Low-power, general-purpose operational amplifier op-amp | STMicroelectronics | TSV852IDT vs LMV358LIPT |
LMV358IDDURE4 | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | TSV852IDT vs LMV358IDDURE4 |
LMV602MAX/NOPB | Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TSV852IDT vs LMV602MAX/NOPB |
APX358SG-13 | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TSV852IDT vs APX358SG-13 |
LMV358IDG4 | Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TSV852IDT vs LMV358IDG4 |
LMV932DR2G | Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp, SOIC-8 Narrow Body, 2500-REEL | onsemi | TSV852IDT vs LMV932DR2G |
LMV358IDE4 | Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TSV852IDT vs LMV358IDE4 |
APX358SG-U | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TSV852IDT vs APX358SG-U |
LMV602MA/NOPB | Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TSV852IDT vs LMV602MA/NOPB |