Datasheets
TSW-108-07-H-D-009 by: Samtec Inc

Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TSW-108-07-H-D-009 by Samtec Inc

Overview of TSW-108-07-H-D-009 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-108-07-H-D-009

Part # Distributor Description Stock Price Buy
DISTI # 79P9063
Newark Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-108-07-H-D-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.4800
  • 50 $3.8800
  • 100 $3.2800
  • 500 $2.3300
  • 1,000 $1.7700
$1.7700 / $4.4800 Buy Now
DISTI # TSW-108-07-H-D-009-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.3400
$4.3400 Buy Now
DISTI # TSW-108-07-H-D-009
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-108-07-H-D-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.7100
  • 50 $3.0200
  • 100 $2.5700
  • 500 $2.2800
  • 1,000 $1.7300
$1.7300 / $3.7100 Buy Now
DISTI # 200-TSW10807HD009
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $3.7100
  • 100 $2.5700
  • 500 $2.2800
  • 1,000 $1.7300
  • 2,000 $1.5500
  • 5,000 $1.1900
$1.1900 / $3.7100 Order Now
Onlinecomponents.com   0
  • 1 $3.7100
  • 50 $3.0200
  • 100 $2.5700
  • 500 $2.2800
  • 1,000 $1.7300
  • 2,000 $1.5500
  • 5,000 $1.1900
  • 10,000 $0.8200
$0.8200 / $3.7100 Buy Now
DISTI # TSW-108-07-H-D-009
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-108-07-H-D-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.7100
  • 50 $3.0200
  • 100 $2.5700
  • 500 $2.2800
  • 1,000 $1.7300
$1.7300 / $3.7100 Buy Now
Master Electronics   0
  • 1 $3.7100
  • 50 $3.0200
  • 100 $2.5700
  • 500 $2.2800
  • 1,000 $1.7300
  • 2,000 $1.5500
  • 5,000 $1.1900
  • 10,000 $0.8200
$0.8200 / $3.7100 Buy Now
DISTI # 5cd92e53cd7c1c4c388aba7d
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk 0
  • 1 $3.7100
  • 50 $3.0200
  • 100 $2.5700
  • 500 $2.2800
  • 1,000 $1.7300
  • 2,000 $1.5500
  • 5,000 $1.1900
  • 10,000 $0.8200
$0.8200 / $3.7100 Buy Now

Part Details for TSW-108-07-H-D-009

TSW-108-07-H-D-009 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSW-108-07-H-D-009 Part Data Attributes:

TSW-108-07-H-D-009 Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-108-07-H-D-009 Samtec Inc Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature POLARISED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 15

Alternate Parts for TSW-108-07-H-D-009

This table gives cross-reference parts and alternative options found for TSW-108-07-H-D-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-108-07-H-D-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-108-07-H-D-014 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-H-D-014
TSW-108-07-T-D-007 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-007
TSW-108-07-L-D-007 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-L-D-007
TSW-108-07-H-D-006 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-H-D-006
TSW-108-07-G-D-005 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-G-D-005
TSW-108-07-S-D-009 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-S-D-009
TSW-108-07-H-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-H-D
TSW-108-07-T-D-015 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-015
TSW-108-07-T-D-003 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-003
TSW-108-07-G-D-010 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-G-D-010
Part Number Description Manufacturer Compare
TSW-108-07-T-D-003 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-003
TSW-108-07-T-D-015 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-015
TSW-108-07-G-D-010 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-G-D-010
TSW-108-07-L-D-007 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-L-D-007
TSW-108-07-H-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-H-D
TSW-108-07-G-D-005 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-G-D-005
TSW-108-07-T-D-006 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-006
TSW-108-07-H-D-014 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-H-D-014
TSW-108-07-T-D-007 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-007
TSW-108-07-T-D-014 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-07-H-D-009 vs TSW-108-07-T-D-014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-108-07-H-D-009 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-108-07-H-D-009 by Samtec Inc

  • Please alert me when TSW-108-07-H-D-009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSW-108-07-H-D-009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-108-07-H-D-009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSW-108-07-H-D-009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-108-07-H-D-009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-108-07-H-D-009 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: