Part Details for TSX-8A-FREQ-CL1 by Seiko Epson Corporation
Overview of TSX-8A-FREQ-CL1 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSX-8A-FREQ-CL1
TSX-8A-FREQ-CL1 CAD Models
TSX-8A-FREQ-CL1 Part Data Attributes:
|
TSX-8A-FREQ-CL1
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TSX-8A-FREQ-CL1
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 12.6MHz Min, 30MHz Max, ULTRA MINIATURE, LOW PROFILE, LCC-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOYO COMMUNICATION EQUIPMENT CO LTD | |
Package Description | ULTRA MINIATURE, LOW PROFILE, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 12.6 MHz | |
Surface Mount | YES | |
Terminal Finish | GOLD |