Part Details for TSXPC603EMA13E(A) by Thales Group
Overview of TSXPC603EMA13E(A) by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TSXPC603EMA13E(A)
TSXPC603EMA13E(A) CAD Models
TSXPC603EMA13E(A) Part Data Attributes:
|
TSXPC603EMA13E(A)
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TSXPC603EMA13E(A)
Thales Group
RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC603EMA13E(A)
This table gives cross-reference parts and alternative options found for TSXPC603EMA13E(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC603EMA13E(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603RMAB/T6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSXPC603EMA13E(A) vs TSXPC603RMAB/T6LC |
TSPC603EMAB/T2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSXPC603EMA13E(A) vs TSPC603EMAB/T2LL |
TSXPC603EMA1B/T2C(A) | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TSXPC603EMA13E(A) vs TSXPC603EMA1B/T2C(A) |
TSPC603EMAU/T4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSXPC603EMA13E(A) vs TSPC603EMAU/T4LN |
TSPC603PVAU/T8ME | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSXPC603EMA13E(A) vs TSPC603PVAU/T8ME |
TSPC603RVA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | e2v technologies | TSXPC603EMA13E(A) vs TSPC603RVA6LC |
TSXPC603RMYB/Q12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, MQFP240, CAVITY UP, METAL, QFP-240 | Atmel Corporation | TSXPC603EMA13E(A) vs TSXPC603RMYB/Q12LC |
TSPC603EMA12E(A) | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TSXPC603EMA13E(A) vs TSPC603EMA12E(A) |
TSPC603PVA6LE | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | e2v technologies | TSXPC603EMA13E(A) vs TSPC603PVA6LE |
TSPC603EMAIB/Q4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSXPC603EMA13E(A) vs TSPC603EMAIB/Q4LN |