Part Details for TT21401-48LQI36(T) by Parade Technologies Ltd
Overview of TT21401-48LQI36(T) by Parade Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT21401-48LQI36(T)
TT21401-48LQI36(T) CAD Models
TT21401-48LQI36(T) Part Data Attributes
|
TT21401-48LQI36(T)
Parade Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TT21401-48LQI36(T)
Parade Technologies Ltd
Microprocessor Circuit, CMOS, 6 X 6 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, QFN-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARADE TECHONOLOGIES INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |