Part Details for TT21401-56LQI40 by Parade Technologies Ltd
Overview of TT21401-56LQI40 by Parade Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT21401-56LQI40
TT21401-56LQI40 CAD Models
TT21401-56LQI40 Part Data Attributes
|
TT21401-56LQI40
Parade Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TT21401-56LQI40
Parade Technologies Ltd
Microprocessor Circuit, CMOS, QFN-56
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARADE TECHNOLOGIES INC | |
Package Description | QFN-56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
Number of Terminals | 56 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for TT21401-56LQI40
This table gives cross-reference parts and alternative options found for TT21401-56LQI40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT21401-56LQI40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYTT21401-56LQI40 | Microprocessor Circuit, CMOS, 6 X 6 MM, 0.60 MM HEIGHT, 0.35 MM PITCH, QFN-56 | Cypress Semiconductor | TT21401-56LQI40 vs CYTT21401-56LQI40 |