Part Details for TTRN012G73XE1 by Avago Technologies
Overview of TTRN012G73XE1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Medical Imaging
Part Details for TTRN012G73XE1
TTRN012G73XE1 CAD Models
TTRN012G73XE1 Part Data Attributes
|
TTRN012G73XE1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
TTRN012G73XE1
Avago Technologies
ATM/SONET/SDH SUPPORT CIRCUIT, PQFP128, QFP-128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | FQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 19.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.89 mm |
Alternate Parts for TTRN012G73XE1
This table gives cross-reference parts and alternative options found for TTRN012G73XE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTRN012G73XE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTRN012G73XE1 | Support Circuit, 1-Func, BICMOS, PQFP128, QFP-128 | Broadcom Limited | TTRN012G73XE1 vs TTRN012G73XE1 |