Part Details for TTSN54LS164W by Twilight Technology Inc
Overview of TTSN54LS164W by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTSN54LS164W
TTSN54LS164W CAD Models
TTSN54LS164W Part Data Attributes
|
TTSN54LS164W
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTSN54LS164W
Twilight Technology Inc
Shift Register, 8-Bit, TTL, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-XDFP-F14 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |