Part Details for TVP5150AM1IPBSRG4 by Texas Instruments
Overview of TVP5150AM1IPBSRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP5150AM1IPBSRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COLOR SIGNAL DECODER | 80 |
|
$5.5500 / $9.0000 | Buy Now |
|
Win Source Electronics | IC VIDEO DECODER 32-TQFP / Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) | 24000 |
|
$2.5440 / $3.8160 | Buy Now |
Part Details for TVP5150AM1IPBSRG4
TVP5150AM1IPBSRG4 CAD Models
TVP5150AM1IPBSRG4 Part Data Attributes:
|
TVP5150AM1IPBSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5150AM1IPBSRG4
Texas Instruments
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for TVP5150AM1IPBSRG4
This table gives cross-reference parts and alternative options found for TVP5150AM1IPBSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5150AM1IPBSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5150AM1MPBSREP | Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1MPBSREP |
V62/08626-01XE | Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 | Texas Instruments | TVP5150AM1IPBSRG4 vs V62/08626-01XE |
TVP5150AM1PBS | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1PBS |
TVP5150AM1PBSRHIK | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1PBSRHIK |
TVP5150AM1IPBSRQ1 | COLOR SIGNAL DECODER, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1IPBSRQ1 |
TVP5150AM1PBSG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1PBSG4 |
TVP5150AM1IPBSRQ | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1IPBSRQ |
TVP5150AM1IPBSR | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1IPBSR |
TVP5150AM1PBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRG4 vs TVP5150AM1PBSRG4 |