Part Details for TVS07RF-11-35S by Amphenol Corporation
Overview of TVS07RF-11-35S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-11-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-11-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: TVS07RF-11-35S) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TVS07RF-11-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: TVS07RF-11-35S) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0375 / $253.0840 | Buy Now |
DISTI #
654-TVS07RF-11-35S
|
Mouser Electronics | Standard Circular Connector TV 13C 13#22D SKT J/N RECP RoHS: Compliant | 11 |
|
$63.3800 / $78.8900 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 1 |
|
$466.5100 / $6,480.7500 | Buy Now |
Part Details for TVS07RF-11-35S
TVS07RF-11-35S CAD Models
TVS07RF-11-35S Part Data Attributes:
|
TVS07RF-11-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-11-35S
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for TVS07RF-11-35S
This table gives cross-reference parts and alternative options found for TVS07RF-11-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-11-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T11S35S | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-11-35S vs MT934T11S35S |
CTV07RW-11-35J | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-11-35S vs CTV07RW-11-35J |
D38999/24KB35S | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-11-35S vs D38999/24KB35S |
CTVS07RF-11-35S | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-11-35S vs CTVS07RF-11-35S |
D38999/24FB35S | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-11-35S vs D38999/24FB35S |
D38999/24SB35S | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-11-35S vs D38999/24SB35S |
MT934T11K35S | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-11-35S vs MT934T11K35S |
MT934T11K35S | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-11-35S vs MT934T11K35S |
TVS07RF11-35J | MIL Series Connector | Amphenol Corporation | TVS07RF-11-35S vs TVS07RF11-35J |
D38999/24WB35S | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-11-35S vs D38999/24WB35S |