Part Details for TVS07RF13-35JA by Amphenol Corporation
Overview of TVS07RF13-35JA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RF13-35JA
TVS07RF13-35JA CAD Models
TVS07RF13-35JA Part Data Attributes
|
TVS07RF13-35JA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF13-35JA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for TVS07RF13-35JA
This table gives cross-reference parts and alternative options found for TVS07RF13-35JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF13-35JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W13-35SA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF13-35JA vs DTS24W13-35SA |
TVS07RS-13-35SA | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF13-35JA vs TVS07RS-13-35SA |
D38999/24C-C-35JA | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF13-35JA vs D38999/24C-C-35JA |
AE324FC35SA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TVS07RF13-35JA vs AE324FC35SA |
CTVS07RF-13-35SA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF13-35JA vs CTVS07RF-13-35SA |
MT934T13K35SA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF13-35JA vs MT934T13K35SA |
D38999/24C-C-35SA | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF13-35JA vs D38999/24C-C-35SA |
D38999/24TC35JA | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF13-35JA vs D38999/24TC35JA |
TV07WSI13-35SA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | TVS07RF13-35JA vs TV07WSI13-35SA |
D38999/24LC35SA | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF13-35JA vs D38999/24LC35SA |