Part Details for TVS07RK21-29S by Amphenol Corporation
Overview of TVS07RK21-29S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK21-29S
TVS07RK21-29S CAD Models
TVS07RK21-29S Part Data Attributes
|
TVS07RK21-29S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK21-29S
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |
Alternate Parts for TVS07RK21-29S
This table gives cross-reference parts and alternative options found for TVS07RK21-29S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK21-29S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS21-29J | MIL Series Connector | Amphenol Corporation | TVS07RK21-29S vs TVS07RS21-29J |
CTVS07RF21-29S | MIL Series Connector | Amphenol Corporation | TVS07RK21-29S vs CTVS07RF21-29S |
TVS07RF-21-29S | MIL Series Connector, 27 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK21-29S vs TVS07RF-21-29S |
CTV07RW21-29S | MIL Series Connector | Amphenol Corporation | TVS07RK21-29S vs CTV07RW21-29S |
CTV07RW21-29J | MIL Series Connector | Amphenol Corporation | TVS07RK21-29S vs CTV07RW21-29J |
TVS07RK21-29J | MIL Series Connector | Amphenol Corporation | TVS07RK21-29S vs TVS07RK21-29J |