Part Details for TVUA2602 by Advanced Semiconductor Inc
Overview of TVUA2602 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVUA2602
TVUA2602 CAD Models
TVUA2602 Part Data Attributes:
|
TVUA2602
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TVUA2602
Advanced Semiconductor Inc
ATM/SONET/SDH IC, 1-Func, Bipolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | , MODULE,8LEAD,4.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,4.5 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 26.4 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL |