Part Details for TX5-60S-D2LT-N1E by Japan Aviation Electronics Industry Limited
Overview of TX5-60S-D2LT-N1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Part Details for TX5-60S-D2LT-N1E
TX5-60S-D2LT-N1E CAD Models
TX5-60S-D2LT-N1E Part Data Attributes
|
TX5-60S-D2LT-N1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX5-60S-D2LT-N1E
Japan Aviation Electronics Industry Limited
Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TX5-60S-D2LT-N1E
This table gives cross-reference parts and alternative options found for TX5-60S-D2LT-N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX5-60S-D2LT-N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX5-60S-D2ST-MH3E | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-60S-D2LT-N1E vs TX5-60S-D2ST-MH3E |
P50L-0120S-B-DA | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | TX5-60S-D2LT-N1E vs P50L-0120S-B-DA |
TX5-60S-D2LT-MN3E | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-60S-D2LT-N1E vs TX5-60S-D2LT-MN3E |
TX5-60S-D2ST-MN1E | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-60S-D2LT-N1E vs TX5-60S-D2ST-MN1E |
CLE-160-01-F-DV | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Samtec Inc | TX5-60S-D2LT-N1E vs CLE-160-01-F-DV |
P50L-0120S-A-DA | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | TX5-60S-D2LT-N1E vs P50L-0120S-A-DA |
P51L-0120S-D-DA | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | TX5-60S-D2LT-N1E vs P51L-0120S-D-DA |
TX5-60S-D2ST-MN2E | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-60S-D2LT-N1E vs TX5-60S-D2ST-MN2E |
P50L-0120S-B-DA | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | TX5-60S-D2LT-N1E vs P50L-0120S-B-DA |
TX5-60S-D2LT-MN2E | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-60S-D2LT-N1E vs TX5-60S-D2LT-MN2E |