Part Details for TX5-68S-D2ST-MH2E by Japan Aviation Electronics Industry Limited
Overview of TX5-68S-D2ST-MH2E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX5-68S-D2ST-MH2E
TX5-68S-D2ST-MH2E CAD Models
TX5-68S-D2ST-MH2E Part Data Attributes
|
TX5-68S-D2ST-MH2E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX5-68S-D2ST-MH2E
Japan Aviation Electronics Industry Limited
Board Connector, 136 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TX5-68S-D2ST-MH2E
This table gives cross-reference parts and alternative options found for TX5-68S-D2ST-MH2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX5-68S-D2ST-MH2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX5-68S-D2ST-MN2E | Board Connector, 136 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2ST-MN2E |
TX5-68S-D2LT-MN3E | Board Connector, 136 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2LT-MN3E |
CLE-168-01-F-DV | Board Connector, 136 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Samtec Inc | TX5-68S-D2ST-MH2E vs CLE-168-01-F-DV |
TX5-68S-D2LT-MH3E | Board Connector, 136 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2LT-MH3E |
TX5-68S-D2LT-MN1E | Board Connector, 136 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2LT-MN1E |
TX5-68S-D2ST-N3E | Board Connector, 136 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2ST-N3E |
TX5-68S-D2ST-MN3E | Board Connector, 136 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2ST-MN3E |
TX5-68S-D2LT-H3E | Board Connector, 136 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TX5-68S-D2ST-MH2E vs TX5-68S-D2LT-H3E |