Part Details for TXA336M015P1C by Cornell Dubilier Electronics Inc
Overview of TXA336M015P1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXA336M015P1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4713
|
Newark | Tantalum Capacitor, 33Uf, 15V, Axial 20%, Capacitance:33Μf, Voltage(Dc):15V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TXA336M015P1C Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TXA336M015P1C
TXA336M015P1C CAD Models
TXA336M015P1C Part Data Attributes
|
TXA336M015P1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TXA336M015P1C
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.005 mA | |
Length | 15.49 mm | |
Manufacturer Series | TXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Series | TXA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TXA336M015P1C
This table gives cross-reference parts and alternative options found for TXA336M015P1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXA336M015P1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-2036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TXA336M015P1C vs M39003/03-2036 |
T242B336M015PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TXA336M015P1C vs T242B336M015PSC |
CSR230136 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | TXA336M015P1C vs CSR230136 |
M39003/03-0336 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TXA336M015P1C vs M39003/03-0336 |
T242B336M015BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TXA336M015P1C vs T242B336M015BSC |
T242B336M015CSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TXA336M015P1C vs T242B336M015CSC |
CSR230436 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | TXA336M015P1C vs CSR230436 |
M39003/03-0436 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TXA336M015P1C vs M39003/03-0436 |
T242B336M015DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TXA336M015P1C vs T242B336M015DSC |
T240B336M015RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TXA336M015P1C vs T240B336M015RS |