Part Details for TXO1D-FREQ by Raltron Electronics Corporation
Overview of TXO1D-FREQ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TXO1D-FREQ
TXO1D-FREQ CAD Models
TXO1D-FREQ Part Data Attributes
|
TXO1D-FREQ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TXO1D-FREQ
Raltron Electronics Corporation
TTL Output Clock Oscillator, 36MHz Min, 100MHz Max, DIP-14/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
Manufacturer Series | TX045 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 36 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | TTL | |
Output Load | 10 LS TTL | |
Physical Dimension | 20.8mm x 13.2mm x 7.62mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |