Part Details for TXR40AB90-1806AI by TE Connectivity
Overview of TXR40AB90-1806AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1806AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AB90-1806AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F M28 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.0444 | Buy Now |
DISTI #
571-TXR40AB90-1806AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AB90-1806AI RoHS: Not Compliant | 0 |
|
$172.0400 | Order Now |
DISTI #
71704371
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AB90-1806AI | TE Connectivity TXR40AB90-1806AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$207.0100 / $222.5900 | RFQ |
|
Onlinecomponents.com | TXR40AB90-1806AI | 0 |
|
$155.7200 / $385.9000 | Buy Now |
DISTI #
RYCTXR40AB90-1806AI
|
Interstate Connecting Components | 0 |
|
$186.9412 / $189.7314 | Buy Now | |
DISTI #
000000000003124270
|
Sager | Circular MIL Spec Backshells TXR40AB90-1806AI Min Qty: 1 | 0 |
|
$96.1400 / $196.2900 | Buy Now |
|
Master Electronics | TXR40AB90-1806AI | 0 |
|
$155.7200 / $385.9000 | Buy Now |
Part Details for TXR40AB90-1806AI
TXR40AB90-1806AI CAD Models
TXR40AB90-1806AI Part Data Attributes:
|
TXR40AB90-1806AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-1806AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F |
Alternate Parts for TXR40AB90-1806AI
This table gives cross-reference parts and alternative options found for TXR40AB90-1806AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AB90-1806AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AC90-1806AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB90-1806AI vs TXR40AC90-1806AI |