Part Details for TXS3B048-FREQ2 by Raltron Electronics Corporation
Overview of TXS3B048-FREQ2 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TXS3B048-FREQ2
TXS3B048-FREQ2 CAD Models
TXS3B048-FREQ2 Part Data Attributes
|
TXS3B048-FREQ2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TXS3B048-FREQ2
Raltron Electronics Corporation
ACMOS Output Clock Oscillator, 36MHz Min, 100MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ACMOS | |
Output Load | 10 LS TTL, 10 ACMOS | |
Physical Dimension | 25.4mm x 25.4mm x 12.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |