Part Details for TYTPP0J685KTRF by TE Connectivity
Overview of TYTPP0J685KTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTPP0J685KTRF
TYTPP0J685KTRF CAD Models
TYTPP0J685KTRF Part Data Attributes:
|
TYTPP0J685KTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTPP0J685KTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TYTPP0J685KTRF
This table gives cross-reference parts and alternative options found for TYTPP0J685KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTPP0J685KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCR685K6ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K6ATA |
TMCR685K6PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K6PTA |
TCSCS-P0J685KPAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | TYTPP0J685KTRF vs TCSCS-P0J685KPAL |
TMCR685K006E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K006E |
TMCR685K006D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K006D |
TMCR685K6RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K6RTA |
TAJR685K006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TAJR685K006H |
TMCR685K6QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K6QTA |
TMCR685K6FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K6FTA |
TMCR685K006VHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TYTPP0J685KTRF vs TMCR685K006VHS |