Part Details for TZM5246B-GS08 by Vishay Intertechnologies
Overview of TZM5246B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5246B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2217
|
Newark | Zener Diode, 500Mw, 16V, Sod-80, Zener Voltage Nom:16V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay TZM5246B-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.0070 | Buy Now |
DISTI #
06AC6481
|
Newark | Zener Diode, Aec-Q101, 0.5W, 16V, Sod-80, Zener Voltage Vz Typ:16V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80 (Minimelf), Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:Tzm52Xx Rohs Compliant: Yes |Vishay TZM5246B-GS08 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0380 | Buy Now |
DISTI #
TZM5246B-GS08
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZM5246B-GS08) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0199 | Buy Now |
DISTI #
33C2217
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Product that comes on tape, but is not reeled (Alt: 33C2217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 9 Partner Stock |
|
$0.0490 | Buy Now |
DISTI #
78-TZM5246B
|
Mouser Electronics | Zener Diodes 16 Volt 0.5 Watt RoHS: Compliant | 15603 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V72:2272_17692156
|
Arrow Electronics | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 8508 |
|
$0.0220 / $0.1367 | Buy Now |
|
Future Electronics | 16 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0204 / $0.0233 | Buy Now |
|
Future Electronics | 16 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0204 / $0.0233 | Buy Now |
DISTI #
57526934
|
Verical | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 280 Package Multiple: 1 Date Code: 2127 | Americas - 8508 |
|
$0.0220 / $0.0541 | Buy Now |
DISTI #
69266698
|
Verical | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 522 Package Multiple: 1 Date Code: 2321 | Americas - 6500 |
|
$0.0315 / $0.0599 | Buy Now |
Part Details for TZM5246B-GS08
TZM5246B-GS08 CAD Models
TZM5246B-GS08 Part Data Attributes
|
TZM5246B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5246B-GS08
Vishay Intertechnologies
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for TZM5246B-GS08
This table gives cross-reference parts and alternative options found for TZM5246B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5246B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPMLL5246C-1E3 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MSPMLL5246C-1E3 |
SZN6329CSMSS | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | TZM5246B-GS08 vs SZN6329CSMSS |
MSPMLL5246C-1E3TR | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MSPMLL5246C-1E3TR |
MVMLL5246C-1 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MVMLL5246C-1 |
MLL5246CUR-1E3TR | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MLL5246CUR-1E3TR |
CDLL966C | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs CDLL966C |
MXMLL5246C-1E3 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MXMLL5246C-1E3 |
MVMLL5246C-1E3 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MVMLL5246C-1E3 |
MVMLL5246C-1TR | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MVMLL5246C-1TR |
MSPMLL5246C-1 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5246B-GS08 vs MSPMLL5246C-1 |