Part Details for TZX5V6A-TAP by Telefunken Microelectronics Gmbh
Overview of TZX5V6A-TAP by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TZX5V6A-TAP
TZX5V6A-TAP CAD Models
TZX5V6A-TAP Part Data Attributes:
|
TZX5V6A-TAP
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TZX5V6A-TAP
Telefunken Microelectronics Gmbh
Zener Diode, 5.35V V(Z), 2.8%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 2.8% | |
Working Test Current | 5 mA |