Part Details for U0603R332KNT by Walsin Technology Corporation
Overview of U0603R332KNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U0603R332KNT
U0603R332KNT CAD Models
U0603R332KNT Part Data Attributes:
|
U0603R332KNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
U0603R332KNT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | U0603R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | U0603R | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for U0603R332KNT
This table gives cross-reference parts and alternative options found for U0603R332KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0603R332KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R332K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | U0603R332KNT vs DM105X7R332K50AB |
DM105X7R332K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | U0603R332KNT vs DM105X7R332K50AN |
UMK107B332KZ | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | TAIYO YUDEN | U0603R332KNT vs UMK107B332KZ |
DM105X7R332K50KN | CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | U0603R332KNT vs DM105X7R332K50KN |
GMC10X7R332K50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | U0603R332KNT vs GMC10X7R332K50NTD-LF |
0603B332K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | U0603R332KNT vs 0603B332K500CB |
DM105X7R332K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | U0603R332KNT vs DM105X7R332K50AT |
DM105X7R332K50KC | CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | U0603R332KNT vs DM105X7R332K50KC |
0603Y0500332KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | U0603R332KNT vs 0603Y0500332KER |
DM105X7R332K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | U0603R332KNT vs DM105X7R332K50AL |