Part Details for U6216ASC07 by ZMDI
Overview of U6216ASC07 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U6216ASC07
U6216ASC07 CAD Models
U6216ASC07 Part Data Attributes
|
U6216ASC07
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U6216ASC07
ZMDI
Standard SRAM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, SOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for U6216ASC07
This table gives cross-reference parts and alternative options found for U6216ASC07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6216ASC07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT65728BM-5 | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Atmel Corporation | U6216ASC07 vs HMT65728BM-5 |
6116SA20SO | Standard SRAM, 2KX8, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | U6216ASC07 vs 6116SA20SO |
6116SA45YB | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | U6216ASC07 vs 6116SA45YB |
X20C17SI-35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | U6216ASC07 vs X20C17SI-35 |
HM6116LFP-3 | Standard SRAM, 2KX8, 150ns, CMOS, PDSO24, PLASTIC, SOP-24 | Hitachi Ltd | U6216ASC07 vs HM6116LFP-3 |
DS1380S | Non-Volatile SRAM Module, 2KX8, 100ns, CMOS, PDSO24, | Dallas Semiconductor | U6216ASC07 vs DS1380S |
U631H16S1C35G1 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, GREEN, SOP-24 | Simtek Corporation | U6216ASC07 vs U631H16S1C35G1 |
CY22E016L-SZ35XCT | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | Cypress Semiconductor | U6216ASC07 vs CY22E016L-SZ35XCT |
STK10C48-S45 | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | U6216ASC07 vs STK10C48-S45 |
U630H16SK25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | U6216ASC07 vs U630H16SK25 |