Part Details for U74HCT541G-P20-R by Unisonic Technologies Co Ltd
Overview of U74HCT541G-P20-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74HCT541G-P20-R
U74HCT541G-P20-R CAD Models
U74HCT541G-P20-R Part Data Attributes:
|
U74HCT541G-P20-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74HCT541G-P20-R
Unisonic Technologies Co Ltd
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 33 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for U74HCT541G-P20-R
This table gives cross-reference parts and alternative options found for U74HCT541G-P20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HCT541G-P20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HCT541L-P20-T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT541G-P20-R vs U74HCT541L-P20-T |
U74HCT573G-P20-R | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT541G-P20-R vs U74HCT573G-P20-R |
U74HCT573G-P20-T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT541G-P20-R vs U74HCT573G-P20-T |
U74HCT573L-P20-R | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT541G-P20-R vs U74HCT573L-P20-R |
U74HCT541G-P20-T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT541G-P20-R vs U74HCT541G-P20-T |
U74HCT573L-P20-T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT541G-P20-R vs U74HCT573L-P20-T |