Part Details for UA78L05AIDE4 by Texas Instruments
Overview of UA78L05AIDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L05AIDE4
UA78L05AIDE4 CAD Models
UA78L05AIDE4 Part Data Attributes:
|
UA78L05AIDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05AIDE4
Texas Instruments
3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for UA78L05AIDE4
This table gives cross-reference parts and alternative options found for UA78L05AIDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AIDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L05AIDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | UA78L05AIDE4 vs UA78L05AIDRE4 |
UA78L05AQD | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC | Texas Instruments | UA78L05AIDE4 vs UA78L05AQD |
MC78L05ACDR2 | 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | UA78L05AIDE4 vs MC78L05ACDR2 |
MC78L05ACD | Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 8100-TUBE | onsemi | UA78L05AIDE4 vs MC78L05ACD |
AP78L05SG-13 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | UA78L05AIDE4 vs AP78L05SG-13 |
LM78L05M | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | UA78L05AIDE4 vs LM78L05M |
MC78L05ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | UA78L05AIDE4 vs MC78L05ACDG |
L78L05ABD | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L05AIDE4 vs L78L05ABD |
MC78L05ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L05AIDE4 vs MC78L05ACDR2G |
UA78L05ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L05AIDE4 vs UA78L05ACDRG4 |