Part Details for UA78M05MJG by Texas Instruments
Overview of UA78M05MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78M05MJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$18.2639 / $19.5685 | Buy Now |
Part Details for UA78M05MJG
UA78M05MJG CAD Models
UA78M05MJG Part Data Attributes:
|
UA78M05MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05MJG
Texas Instruments
IC VREG 5 V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-GDIP-T8 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 6% |
Alternate Parts for UA78M05MJG
This table gives cross-reference parts and alternative options found for UA78M05MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP78M05J-883BE1 | Fixed Positive Standard Regulator, 5VCDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UA78M05MJG vs IP78M05J-883BE1 |
IP78M05J | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UA78M05MJG vs IP78M05J |
IP78M05J | Fixed Positive Standard Regulator, 5VCDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UA78M05MJG vs IP78M05J |
IP78M05J-883B | Fixed Positive Standard Regulator, 5VCDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UA78M05MJG vs IP78M05J-883B |
IP78M05J-883BE1 | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UA78M05MJG vs IP78M05J-883BE1 |
IP78M05J-883B | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UA78M05MJG vs IP78M05J-883B |