-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 30V linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78M08CKCSE3-ND
|
DigiKey | IC REG LINEAR 8V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3143 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-21630-5-ND
|
DigiKey | IC REG LINEAR 8V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
974 In Stock |
|
$0.8041 / $1.4000 | Buy Now |
DISTI #
595-UA78M08CKCSE3
|
Mouser Electronics | Linear Voltage Regulators 3/4P 500mA Fixed 8V Pos Vltg Reg RoHS: Compliant | 879 |
|
$0.5410 / $1.3900 | Buy Now |
|
Rochester Electronics | UA78M 500-mA, 25-V linear voltage regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 3143 |
|
$0.5193 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M08CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M08CKCSE3
Texas Instruments
500mA 30V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA78M08CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M08CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M08TU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | UA78M08CKCSE3 vs KA78M08TU |
L78M08CV | Precision 500 mA regulators | STMicroelectronics | UA78M08CKCSE3 vs L78M08CV |
HA178M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UA78M08CKCSE3 vs HA178M08 |
KA78M08TU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKCSE3 vs KA78M08TU |
MC78M08CT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKCSE3 vs MC78M08CT |
UA78M08CKCE3 | 3/4 Pin 500mA Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M08CKCSE3 vs UA78M08CKCE3 |
KA78M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKCSE3 vs KA78M08 |