Part Details for UBAT54TA by Zetex / Diodes Inc
Overview of UBAT54TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54TA
UBAT54TA CAD Models
UBAT54TA Part Data Attributes
|
UBAT54TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UBAT54TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UBAT54TA
This table gives cross-reference parts and alternative options found for UBAT54TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBAT54CTC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54TA vs UBAT54CTC |
BAT54D87Z | 0.2 A, 30 V, SILICON, SIGNAL DIODE, TO-236AB | Fairchild Semiconductor Corporation | UBAT54TA vs BAT54D87Z |
BAT54PBF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | UBAT54TA vs BAT54PBF |
BAT54/E9 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | UBAT54TA vs BAT54/E9 |
BAT54CTA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Zetex / Diodes Inc | UBAT54TA vs BAT54CTA |
BAT54CTC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54TA vs BAT54CTC |
UBAT54TC | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54TA vs UBAT54TC |
BAT54T | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-75, 3 PIN, Signal Diode | NXP Semiconductors | UBAT54TA vs BAT54T |
BAT54CM,315 | BAT54CM - Schottky barrier double diode DFN 3-Pin | NXP Semiconductors | UBAT54TA vs BAT54CM,315 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UBAT54TA vs BAT54C |