Part Details for UBAT54TC by Diodes Incorporated
Overview of UBAT54TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54TC
UBAT54TC CAD Models
UBAT54TC Part Data Attributes:
|
UBAT54TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBAT54TC
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UBAT54TC
This table gives cross-reference parts and alternative options found for UBAT54TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | UBAT54TC vs BAT54 |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | UBAT54TC vs BAT54LT3 |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | UBAT54TC vs BAT54LT3 |
BAT54T-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | UBAT54TC vs BAT54T-TP |
BAT54-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Vishay Semiconductors | UBAT54TC vs BAT54-7 |
BAT54/G | Rectifier Diode | Nexperia | UBAT54TC vs BAT54/G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | UBAT54TC vs BAT54 |
BAT54-G | Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sensitron Semiconductors | UBAT54TC vs BAT54-G |
BAT54T/R | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | UBAT54TC vs BAT54T/R |
BAT54 | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | UBAT54TC vs BAT54 |